Part Details for JET 1000 by BlockMaster Blocks
Overview of JET 1000 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JET 1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C254
|
Bürklin Elektronik | Series transformer in enclosure, 1 kV·A, 230 V, 96 % Min Qty: 1 | 5 |
|
$459.5580 / $490.6357 | Buy Now |