Part Details for JET-32-117-0.5 by Brady Worldwide Inc
Overview of JET-32-117-0.5 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JET-32-117-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H1815
|
Newark | Ink Jet Printable Labels, 1.800 In X 2.250 In (45.72 Mm X 57.15 Mm) |Brady JET-32-117-0.5 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 5 |
|
$217.9900 | Buy Now |
DISTI #
2267-JET-32-117-0.5-ND
|
DigiKey | LABEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.9400 | Buy Now |
DISTI #
72320688
|
RS | Self-Laminating Vinyl Labels, 2.25"H x 1.8"W x .48"Dia., White | Brady JET-32-117-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 34 Container: Package | 0 |
|
$217.9900 | RFQ |
|
Future Electronics | JET 2.25" H x 1.8" W White/Translucent Vinyl Ink Jet Printable Labels - 500/Pkg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$250.9300 / $263.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.3600 / $217.9900 | Buy Now |
DISTI #
207IE2117
|
Techni-Tool, Inc. | Brady JET-32-117-0.5 Brady Self-Laminating Wire Marker 1.8"x2.25" 500/Pk | 0 |
|
$217.9900 | Buy Now |
DISTI #
207IE2117
|
TestEquity LLC | Brady JET-32-117-0.5 Brady Self-Laminating Wire Marker 1.8"x2.25" 500/Pk | 0 |
|
$217.9900 | Buy Now |