Part Details for JET-34-117-0.5 by Brady Worldwide Inc
Overview of JET-34-117-0.5 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JET-34-117-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H1816
|
Newark | Ink Jet Printable Labels, 1.800 In X 3.705 In (45.72 Mm X 95.25 Mm) |Brady JET-34-117-0.5 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 4 |
|
$297.9900 | Buy Now |
DISTI #
2267-JET-34-117-0.5-ND
|
DigiKey | LABEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.8700 | Buy Now |
DISTI #
72320689
|
RS | Self-Laminating Vinyl Labels, 3.75"H x 1.8"W x .88"Dia., White | Brady JET-34-117-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$297.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$227.6300 | Buy Now |
|
Onlinecomponents.com | LABEL, 3.75 IN H X 1.8 IN W RoHS: Compliant |
3 In Stock |
|
$286.1900 / $297.9900 | Buy Now |
DISTI #
65159900
|
Verical | Labels Laser Printable Label Self-Laminating Vinyl 45.72x95.25mm Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 2 |
|
$372.0470 / $387.3870 | Buy Now |
|
Master Electronics | LABEL, 3.75 IN H X 1.8 IN W RoHS: Compliant |
3 In Stock |
|
$286.1900 / $297.9900 | Buy Now |