Part Details for JET23-15V-C2 by JDT Fuse Industrial Co Ltd
Overview of JET23-15V-C2 by JDT Fuse Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for JET23-15V-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 37.5V 300W 16.7V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 2890 |
|
$0.0302 / $0.0576 | Buy Now |