There are no models available for this part yet.
Overview of JETNET 5728G-24P-AC-2DC by Korenix-USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P |
Price & Stock for JETNET 5728G-24P-AC-2DC by Korenix-USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AJ5966
|
Newark | [Jetnet 5728G-24P-Ac-2Dc-Eu V2.0] Industrial 20+8G Gigabit Managed 24 Poe Plus Ethernet Switch, Ac And Dual Dc Input, Eu Plug |Korenix JETNET 5728G-24P-AC-2DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,605.6800 / $2,919.8400 | Buy Now |