Part Details for JETNET 5728G-24P-AC by Korenix-USA
Overview of JETNET 5728G-24P-AC by Korenix-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P |
Price & Stock for JETNET 5728G-24P-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ5965
|
Newark | [Jetnet 5728G-24P-Ac-Eu V2.0] Industrial 20+8G Gigabit Managed 24 Poe Plus Ethernet Switch, Ac Input, Eu Plug |Korenix JETNET 5728G-24P-AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,385.7200 / $2,673.3600 | Buy Now |