There are no models available for this part yet.
Overview of JF15AP1CC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for JF15AP1CC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X0180
|
Newark | Switch, Tactile, 0.05A, 24Vdc, Solder, Product Range:Jf Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:300Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15AP1CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $10.6600 | Buy Now | |
DISTI #
3937-JF15AP1CC-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$7.6909 / $11.6000 | Buy Now | |
DISTI #
360-1266-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$7.0630 / $7.4000 | Buy Now | |
DISTI #
70365730
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Sq, Full Illum, Red Act/Red LED,0.05A,24VDC, PC | NKK Switches JF15AP1CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 138 |
|
$4.1500 | Buy Now | |
DISTI #
JF15AP1CC
|
TTI | Tactile Switches SPST FULL SQ RED/RED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.6800 / $7.4400 | Buy Now | |
DISTI #
JF15AP1CC
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED, red, 3N Min Qty: 1 | 0 |
|
$5.3600 / $6.2000 | RFQ | |
Powell Electronics | ILLUMINATED ULTRA-THIN PROCESS SEALED TA Min Qty: 1 | 155 |
|
$4.2300 / $6.3800 | Buy Now |
CAD Models for JF15AP1CC by NKK Switches
Part Data Attributes for JF15AP1CC by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
|
Actuator Color
|
RED
|
Actuator Material
|
POLYCARBONATE
|
Actuator Travel
|
0.4064 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
17.7038 mm
|
Body Height
|
7.2898 mm
|
Body Length or Diameter
|
26.8986 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
LED
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
6
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.142 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|