There are no models available for this part yet.
Overview of JF15RP2CC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for JF15RP2CC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X0202
|
Newark | Illuminated Ultra-Thin Process Sealed Tactile |Nkk Switches JF15RP2CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $8.1900 | Buy Now | |
DISTI #
3937-JF15RP2CC-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
35 In Stock |
|
$5.2182 / $7.8500 | Buy Now | |
DISTI #
JF15RP2CC-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
25 In Stock |
|
$2.8125 / $5.2300 | Buy Now | |
DISTI #
633-JF15RP2CC
|
Mouser Electronics | Tactile Switches NKK Tactile Switches RND RED, RED LED RoHS: Compliant | 0 |
|
$2.8100 / $5.0000 | Order Now | |
DISTI #
70365740
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Rd, Spot Illum, Red Act/Red LED,0.05A,24VDC, PC | NKK Switches JF15RP2CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $5.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.4300 | Buy Now | ||
DISTI #
JF15RP2CC
|
TTI | Tactile Switches NKK Tactile Switches RND RED, RED LED Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1200 / $4.3900 | Buy Now | |
DISTI #
JF15RP2CC
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED,point, red Min Qty: 1 | 0 |
|
$3.6300 / $4.1900 | RFQ | |
Powell Electronics | ILLUMINATED ULTRA-THIN PROCESS SEALED TA Min Qty: 1 | 10 |
|
$2.8700 / $4.3200 | Buy Now |
CAD Models for JF15RP2CC by NKK Switches
Part Data Attributes for JF15RP2CC by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Color
|
RED
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
0.4 mm
|
Actuator Type
|
ROUND TYPE
|
Additional Feature
|
RECT. HSNG.&RD. ACTU., RED LED
|
Body Breadth
|
17.7 mm
|
Body Height
|
5.7 mm
|
Body Length or Diameter
|
22.8 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Illumination
|
RED LED
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
6
|
Sealing
|
ENVIRONMENTALLY SEALED
|
Solderability
|
HAND/WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.142 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for JF15RP2CC
This table gives cross-reference parts and alternative options found for JF15RP2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JF15RP2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JF15RP3F-F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JF15RP2CC vs JF15RP3F-F |
JB15KP-2E | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JF15RP2CC vs JB15KP-2E |
JF15RP3H-E | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JF15RP2CC vs JF15RP3H-E |
JB15KP-2B | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JF15RP2CC vs JB15KP-2B |
JF15RP1G-C | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JF15RP2CC vs JF15RP1G-C |
1-1977120-3 | Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | JF15RP2CC vs 1-1977120-3 |
1977120-3 | Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | JF15RP2CC vs 1977120-3 |
JF15RP3G-E | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JF15RP2CC vs JF15RP3G-E |
JB15LP-3CC | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | JF15RP2CC vs JB15LP-3CC |
JB15KP-1C | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | JF15RP2CC vs JB15KP-1C |