Part Details for JF15RP3HC by NKK Switches
Overview of JF15RP3HC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JF15RP3HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0228
|
Newark | Switch, Tactile, 0.05A, 24Vdc, Solder, Product Range:Jf Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:200Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15RP3HC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $9.0900 | Buy Now |
DISTI #
360-3284-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
49 In Stock |
|
$3.1250 / $5.8100 | Buy Now |
DISTI #
633-JF15RP3HC
|
Mouser Electronics | Tactile Switches SPST SPOT SQ GRY/RED RoHS: Compliant | 7 |
|
$3.1200 / $5.8100 | Buy Now |
DISTI #
70365751
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Sc, Spot Illum, Gry Act/Red LED,0.05A,24VDC, PC | NKK Switches JF15RP3HC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 / $5.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8100 | Buy Now |
DISTI #
JF15RP3HC
|
TTI | Tactile Switches SPST SPOT SQ GRY/RED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.7800 / $5.3000 | Buy Now |
DISTI #
JF15RP3HC
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED,point, 2N Min Qty: 1 | 0 |
|
$4.5700 / $5.7200 | RFQ |
|
Powell Electronics | ULTRA THIN TACTILE/ILLUMINATED/PC Min Qty: 1 | 82 |
|
$3.1800 / $4.8000 | Buy Now |
Part Details for JF15RP3HC
JF15RP3HC CAD Models
JF15RP3HC Part Data Attributes:
|
JF15RP3HC
NKK Switches
Buy Now
|
Compare Parts:
JF15RP3HC
NKK Switches
|
Samacsys Manufacturer | NKK Switches |