Part Details for JF15SP3D by NKK Switches
Overview of JF15SP3D by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JF15SP3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0242
|
Newark | Ultra-Thin Process Sealed Tactile |Nkk Switches JF15SP3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $6.2200 | Buy Now |
DISTI #
JF15SP3D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
48 In Stock |
|
$2.1368 / $3.9800 | Buy Now |
DISTI #
633-JF15SP3D
|
Mouser Electronics | Tactile Switches OFF-(ON) SQUARE BODY ORNGE SCULPT ACTUATR RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
DISTI #
70365762
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Sculptured, Non-Illum, Orng Act,0.05A,24VDC, PC | NKK Switches JF15SP3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.6000 | Buy Now |
DISTI #
JF15SP3D
|
TTI | Tactile Switches OFF-(ON) SQUARE BODY ORNGE SCULPT ACTUATR Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5300 / $3.3300 | Buy Now |
Part Details for JF15SP3D
JF15SP3D CAD Models
JF15SP3D Part Data Attributes
|
JF15SP3D
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JF15SP3D
NKK Switches
Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 6.78mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 196gf; Features: Process Sealed
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | ORANGE | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.8 mm | |
Body Breadth | 16.4 mm | |
Body Height | 0.2 mm | |
Body Length or Diameter | 17.7 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JF15SP3D
This table gives cross-reference parts and alternative options found for JF15SP3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JF15SP3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITS14FV3SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | JF15SP3D vs ITS14FV3SR |
ITS20FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | JF15SP3D vs ITS20FV1ST |
ITS21FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | JF15SP3D vs ITS21FV2SR |
ITS32FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | JF15SP3D vs ITS32FV1ST |
ITS14FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | JF15SP3D vs ITS14FR1ST |
ITS31FV3SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | JF15SP3D vs ITS31FV3SR |
JF15SP1G | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | JF15SP3D vs JF15SP1G |
ITS30FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | JF15SP3D vs ITS30FV2SR |
ITS10FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | JF15SP3D vs ITS10FR1ST |
JF15SP2D | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Round Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | JF15SP3D vs JF15SP2D |