Part Details for JF15SP4F by NKK Switches
Overview of JF15SP4F by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for JF15SP4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0248
|
Newark | Ultra-Thin Process Sealed Tactile |Nkk Switches JF15SP4F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.8200 | Buy Now |
DISTI #
JF15SP4F-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3600 | Buy Now |
DISTI #
633-JF15SP4F
|
Mouser Electronics | Tactile Switches OFF-(ON) SQUARE BODY GREEN PIANO ACTUATOR RoHS: Compliant | 0 |
|
$4.1300 / $4.3600 | Order Now |
DISTI #
71049697
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Piano, Non-Illum, Grn Actuator,0.05A,24VDC, PC | NKK Switches JF15SP4F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $4.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8600 | Buy Now |
DISTI #
JF15SP4F
|
TTI | Tactile Switches OFF-(ON) SQUARE BODY GREEN PIANO ACTUATOR Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6600 | Buy Now |
Part Details for JF15SP4F
JF15SP4F CAD Models
JF15SP4F Part Data Attributes
|
JF15SP4F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JF15SP4F
NKK Switches
Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 6.98mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 200gf; Features: Process Sealed
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | GREEN | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.8 mm | |
Body Breadth | 16.4 mm | |
Body Height | 0.2 mm | |
Body Length or Diameter | 17.7 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |