Part Details for JFC1206-0500FS by JDT Fuse Industrial Co Ltd
Overview of JFC1206-0500FS by JDT Fuse Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JFC1206-0500FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50A SMD Fuse 500mA 63V 63V 1206 Disposable fuses ROHS | 2089 |
|
$0.0300 / $0.0530 | Buy Now |