Part Details for JFZ-220N/310-P15 by jb Capacitors Company
Overview of JFZ-220N/310-P15 by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JFZ-220N/310-P15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JFZ-220N/310-P15
|
TME | Capacitor: polypropylene, X2, 220nF, 18x14.5x8.5mm, THT, ±10%, 15mm Min Qty: 10 | 6903 |
|
$0.0700 / $0.1520 | Buy Now |