Part Details for JFZ0A9154K150000B by jb Capacitors Company
Overview of JFZ0A9154K150000B by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JFZ0A9154K150000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JFZ-150N/310-P15
|
TME | Capacitor: polypropylene, X2, 150nF, 18x12x6mm, THT, ±10%, 15mm Min Qty: 10 | 11004 |
|
$0.0593 / $0.1380 | Buy Now |