Part Details for JG15-1.0X by Jensen Global
Overview of JG15-1.0X by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG15-1.0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG15-1.0X-ND
|
DigiKey | 15G 1.0" IT SERIES TIP ID .059" Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$13.2737 / $19.3100 | Buy Now |
DISTI #
167SO151
|
Techni-Tool, Inc. | Jensen Global JG15-1.0X Dispensing Needle Tip, Straight, 15GA, 1" L, Orange, 50/Box, IT Series | 23 |
|
$17.4000 | Buy Now |
DISTI #
167SO151
|
TestEquity LLC | Jensen Global JG15-1.0X Dispensing Needle Tip, Straight, 15GA, 1" L, Orange, 50/Box, IT Series | 23 |
|
$17.4000 | Buy Now |