Part Details for JG18-0.5X by Jensen Global
Overview of JG18-0.5X by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG18-0.5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG18-0.5X-ND
|
DigiKey | 18G 0.5" IT SERIES TIP ID .038" Min Qty: 1 Lead time: 2 Weeks Container: Box |
58 In Stock |
|
$9.2960 / $13.5900 | Buy Now |
DISTI #
167SO1805
|
Techni-Tool, Inc. | Jensen Global JG18-0.5X Dispensing Needle Tip, Straight, 18GA, 0.5" L, Pink, 50/Box, IT Series | 99 |
|
$11.8000 | Buy Now |
DISTI #
167SO1805
|
TestEquity LLC | Jensen Global JG18-0.5X Dispensing Needle Tip, Straight, 18GA, 0.5" L, Pink, 50/Box, IT Series | 99 |
|
$11.8000 | Buy Now |