Part Details for JG21-1.0X by Jensen Global
Overview of JG21-1.0X by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG21-1.0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG21-1.0X-ND
|
DigiKey | 21G 1.0" IT SERIES TIP ID .022"G Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$9.2960 / $13.5900 | Buy Now |
DISTI #
167SO211
|
Techni-Tool, Inc. | Jensen Global JG21-1.0X 21 Gauge 1.0" IT Series Dispensing Tip 50/Box | 44 |
|
$11.8000 | Buy Now |
DISTI #
167SO211
|
TestEquity LLC | Jensen Global JG21-1.0X 21 Gauge 1.0" IT Series Dispensing Tip 50/Box | 44 |
|
$11.8000 | Buy Now |