Part Details for JG25-0.5HP by Jensen Global
Overview of JG25-0.5HP by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-A004003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 5HP 16S 5HP | |
10106262-A004401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 5HP 16S 5HP | |
10106262-5000004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 5HP |
Price & Stock for JG25-0.5HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG25-0.5HP-ND
|
DigiKey | 25G 0.5" HP SERIES TIP ID .010" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$263.1300 | Buy Now |
DISTI #
596-071
|
Techni-Tool, Inc. | Jensen Global JG25-0.5HP Dispensing Needle Tip, Straight, 25GA, 0.5" L, Red, 1000/Bag, NT Premium Series | 1 |
|
$334.0000 | Buy Now |
DISTI #
596-071
|
TestEquity LLC | Jensen Global JG25-0.5HP Dispensing Needle Tip, Straight, 25GA, 0.5" L, Red, 1000/Bag, NT Premium Series | 1 |
|
$334.0000 | Buy Now |