Part Details for JG25-0.5HPX-45 by Jensen Global
Overview of JG25-0.5HPX-45 by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JG-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for JG25-0.5HPX-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG25-0.5HPX-45-ND
|
DigiKey | 25G 0.5" HP SERIES TIP ID .010" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$36.2000 | Buy Now |
DISTI #
671SO5250
|
Techni-Tool, Inc. | Jensen Global JG25-0.5HPX-45 Dispensing Needle Tip, 45-Deg, Flex, 25GA, 0.5" L, Red, 50/Box, NT Premium Series | 0 |
|
$36.2000 | Buy Now |
DISTI #
671SO5250
|
TestEquity LLC | Jensen Global JG25-0.5HPX-45 Dispensing Needle Tip, 45-Deg, Flex, 25GA, 0.5" L, Red, 50/Box, NT Premium Series | 0 |
|
$36.2000 | Buy Now |