Part Details for JG27-0.5HPX by Jensen Global
Overview of JG27-0.5HPX by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG27-0.5HPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG27-0.5HPX-ND
|
DigiKey | 27G 0.5" HP SERIES TIP ID .008" Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$20.1676 / $25.6000 | Buy Now |
DISTI #
671SO2755
|
Techni-Tool, Inc. | Jensen Global JG27-0.5HPX 27 Gauge 0.5" NT Premium Series Dispensing Tip 50/Box | 39 |
|
$25.6000 | Buy Now |
DISTI #
671SO2755
|
TestEquity LLC | Jensen Global JG27-0.5HPX 27 Gauge 0.5" NT Premium Series Dispensing Tip 50/Box | 39 |
|
$25.6000 | Buy Now |