Part Details for JG27-1.5HPX-ESD by Jensen Global
Overview of JG27-1.5HPX-ESD by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for JG27-1.5HPX-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG27-1.5HPX-ESD-ND
|
DigiKey | 27G 1.5" HP SERIES TIP ID .008" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$48.5400 | Buy Now |
DISTI #
671SO271
|
Techni-Tool, Inc. | Jensen Global JG27-1.5HPX-ESD Dispensing Needle Tip, Straight, 27GA, 1.25", ESD-Safe, 50/Box, Blk, HP Series | 0 |
|
$53.4000 | Buy Now |
DISTI #
671SO271
|
TestEquity LLC | Jensen Global JG27-1.5HPX-ESD Dispensing Needle Tip, Straight, 27GA, 1.25", ESD-Safe, 50/Box, Blk, HP Series | 0 |
|
$53.4000 | Buy Now |