Part Details for JG326A-50CM-AO by Addonics Technologies Inc
Overview of JG326A-50CM-AO by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for JG326A-50CM-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AddOn - 40GBase-CU direct attach cable - QSFP+ to QSFP+ - 1.6 ft - twinaxial - passive - for HPE 5900AF-48, FlexFabric 1.92, 11908 | 50 |
|
$129.9900 | Buy Now |