Part Details for JH-114-PIN by MACOM
Overview of JH-114-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JH-114-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-JH-114-PIN-ND
|
DigiKey | HYBRID,QUADRATURE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
21 In Stock |
|
$161.0900 / $171.8300 | Buy Now |
DISTI #
937-JH-114-PIN
|
Mouser Electronics | Signal Conditioning 20-40MHz 50 Ohm Quadrature Coupler RoHS: Not Compliant | 0 |
|
$157.9300 / $169.0400 | Order Now |
DISTI #
JH-114-PIN
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 8 | 0 |
|
$217.4600 | Buy Now |
Part Details for JH-114-PIN
JH-114-PIN CAD Models
JH-114-PIN Part Data Attributes:
|
JH-114-PIN
MACOM
Buy Now
|
Compare Parts:
JH-114-PIN
MACOM
|
Samacsys Manufacturer | MACOM |