Part Details for JH-133-PIN by MACOM
Overview of JH-133-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JH-133-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-JH-133-PIN-ND
|
DigiKey | HYBRID,QUADRATURE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9 In Stock |
|
$254.0000 | Buy Now |
DISTI #
937-JH-133-PIN
|
Mouser Electronics | Signal Conditioning 20-40MHz 50 Ohm Quadrature Coupler RoHS: Not Compliant | 0 |
|
$245.0000 / $246.6000 | Order Now |
DISTI #
JH-133-PIN
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 4 | 0 |
|
$571.5000 | Buy Now |
Part Details for JH-133-PIN
JH-133-PIN CAD Models
JH-133-PIN Part Data Attributes:
|
JH-133-PIN
MACOM
Buy Now
|
Compare Parts:
JH-133-PIN
MACOM
|
Samacsys Manufacturer | MACOM |