Part Details for JH-140 by MACOM
Overview of JH-140 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for JH-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 90 DEGREE HYBRID COUPLER, 500MHZ MIN, 1000MHZ MAX, 0.3DB INSERTION LOSS-MAX | 2 |
|
$130.0000 | Buy Now |
Part Details for JH-140
JH-140 CAD Models
JH-140 Part Data Attributes
|
JH-140
MACOM
Buy Now
Datasheet
|
Compare Parts:
JH-140
MACOM
90 Degree Hybrid Coupler, 500MHz Min, 1000MHz Max, 0.3dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.2 |
Alternate Parts for JH-140
This table gives cross-reference parts and alternative options found for JH-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JH-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JH-140 | 500MHz - 1000MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.3dB INSERTION LOSS-MAX | TE Connectivity | JH-140 vs JH-140 |