Part Details for JHL0312S05 by XP Power
Overview of JHL0312S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JHL0312S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0970
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Dip, Fixed, Adjustable, Through Hole, 3 W, 5 V Rohs Compliant: Yes |Xp Power JHL0312S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$25.2500 / $39.5500 | Buy Now |
DISTI #
50Y9923
|
Newark | Dc-Dc Converter, Medical, 5V, 0.6A, Power Supply Approvals:Medical, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JHL0312S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2700 / $31.6400 | Buy Now |
DISTI #
1470-3023-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
156 In Stock |
|
$31.1101 / $37.0300 | Buy Now |
DISTI #
209-JHL0312S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL DC-DC 3 WATTS, 2 X MOPP RoHS: Compliant | 55 |
|
$31.1000 / $37.0300 | Buy Now |
DISTI #
70810193
|
RS | DC-DC Converter, MEDICAL DC-DC 3 WATTS, 2 X MOPP | XP Power JHL0312S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7800 / $34.8700 | RFQ |
DISTI #
JHL0312S05
|
TME | Converter: DC/DC, 3W, Uin: 10÷17V, Uout: 5VDC, Iout: 600mA, DIP24, THT Min Qty: 1 | 30 |
|
$28.6300 / $37.8900 | Buy Now |
|
Neutron USA | Power Supply, MEDICAL DC-DC 3 WATTS, 2 X MOPP | 50 |
|
$91.6000 | Buy Now |
Part Details for JHL0312S05
JHL0312S05 CAD Models
JHL0312S05 Part Data Attributes
|
JHL0312S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHL0312S05
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP-24/7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Screening Level | IEC 60601-1, Two MOOP | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.033 s | |
Width | 20.32 mm |