Part Details for JHM-00011 by OTTO Engineering Inc
Overview of JHM-00011 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-115LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 15 Positions - 2mm (0.079in) - Right Angle . | |
95000-011LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 11 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for JHM-00011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003573554
|
Sager | Joysticks | 0 |
|
Buy Now |