Part Details for JHM0612S12 by XP Power
Overview of JHM0612S12 by XP Power
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JHM0612S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8796
|
Newark | Dc-Dc Converter, Medical, 12V, 0.5A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JHM0612S12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4600 / $34.0800 | Buy Now |
DISTI #
33P7226
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Dip, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Xp Power JHM0612S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5200 / $36.3500 | Buy Now |
DISTI #
1470-2044-5-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
102 In Stock |
|
$30.4601 / $36.2600 | Buy Now |
DISTI #
209-JHM0612S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS RoHS: Compliant | 11 |
|
$32.6300 / $36.2600 | Buy Now |
DISTI #
70810224
|
RS | DC-DC Converter, MEDICAL APPROVED DC-DC 6 WATTS | XP Power JHM0612S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4600 / $34.0800 | RFQ |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
JHM0612S12
|
TME | Converter: DC/DC, 6W, Uin: 10÷17V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 0 |
|
$25.6000 / $33.8800 | RFQ |
DISTI #
1673372
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 12V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.1498 / $38.2859 | Buy Now |
DISTI #
1673372
|
Farnell | DC-DC CONVERTER, MEDICAL, 12V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$31.7549 / $37.8029 | Buy Now |
|
Neutron USA | Power Supply, MEDICAL APPROVED DC-DC 6 WATTS | 50 |
|
$85.8900 | Buy Now |
Part Details for JHM0612S12
JHM0612S12 CAD Models
JHM0612S12 Part Data Attributes:
|
JHM0612S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM0612S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |