Power Circuits
JHM1012D05
XP Power
Description: DC/DC CONVERTER +/-5V 10W

Overview of JHM1012D05 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for JHM1012D05 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 62T2144
Newark Dc-Dc Converter, Medical, 2 O/P, 10W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power JHM1012D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $53.2000
  • 25 $50.9400
  • 100 $47.5400
$47.5400 / $53.2000 Buy Now
DISTI # JHM1012D05-ND
DigiKey DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube 10
In Stock
  • 1 $56.6000
  • 5 $54.9000
  • 10 $53.2000
  • 25 $50.9400
  • 100 $47.5403
$47.5403 / $56.6000 Buy Now
DISTI # 209-JHM1012D05
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, MEDICAL, DIP24 RoHS: Compliant 10
  • 1 $56.6000
  • 5 $54.9000
  • 10 $53.2000
  • 30 $50.9400
  • 100 $47.5400
$47.5400 / $56.6000 Buy Now
DISTI # 71929032
RS DC-DC Converter, Thru Hole, 2DIP, 9Leads, 10W, 5V@1A, 1A, 9-18V In, JHM Series | XP Power JHM1012D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 10 $53.2000
  • 30 $50.9400
  • 100 $47.5400
$47.5400 / $53.2000 RFQ
DISTI # JHM1012D05
TME Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, Iout: 1A Min Qty: 1 0
  • 1 $55.1500
  • 5 $53.3700
  • 10 $51.5900
  • 50 $49.8100
$49.8100 / $55.1500 RFQ

CAD Models for JHM1012D05 by XP Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JHM1012D05 by XP Power

JHM1012D05
XP Power
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
ALSO -5 V OUTPUT VOLTAGE AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, IEC
Efficiency (Main Output)
84%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P9
Length
31.75 mm
Line Regulation-Max
0.3%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
Screening Level
IEC 60601-1, Two MOPP
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Warm-up Time
0.007 s
Width
20.32 mm
Want to compare parts?
  1. JHM1012D05
    XP Power
    DC/DC CONVERTER +/-5V 10W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JHM1012D05 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JHM1012D05 by XP Power

Select Manufacturer
Which Manufacturer of JHM1012D05 would you like to use for your alert(s)?
  • Please alert me when JHM1012D05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JHM1012D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JHM1012D05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JHM1012D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JHM1012D05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JHM1012D05 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: