Part Details for JHM1512D12 by XP Power
Overview of JHM1512D12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JHM1512D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7873
|
Newark | Dc-Dc Conv, Medical, 2 O/P, 15W, Dip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:625Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Xp Power JHM1512D12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3900 / $57.5100 | Buy Now |
DISTI #
1470-2819-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.3904 / $61.1800 | Buy Now |
DISTI #
209-JHM1512D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, MEDICAL, DIP24 RoHS: Compliant | 0 |
|
$51.3900 / $61.1800 | Order Now |
DISTI #
71929058
|
RS | DC-DC Converter, Thru Hole, DIP, 15W, 12V@625mA, 625mA, 9-18V In, JHM Series | XP Power JHM1512D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3900 / $57.5100 | RFQ |
|
Onlinecomponents.com |
10 Partner Stock |
|
$75.8500 / $89.3100 | Buy Now | |
DISTI #
69182203
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$83.5600 / $87.0500 | Buy Now |
DISTI #
JHM1512D12
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, 250kHz Min Qty: 10 | 0 |
|
$56.6900 | RFQ |
DISTI #
2484137
|
Farnell | DC-DC CONV, MEDICAL, 2 O/P, 15W, DIP RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$35.0626 | Buy Now |
Part Details for JHM1512D12
JHM1512D12 CAD Models
JHM1512D12 Part Data Attributes
|
JHM1512D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM1512D12
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 40.6 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |