Part Details for JHM2012S12 by XP Power
Overview of JHM2012S12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JHM2012S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3278
|
Newark | Dc-Dc Converter, Medical, 12V, 1.67A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JHM2012S12 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8500 / $59.1400 | Buy Now |
DISTI #
1470-4698-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$52.8504 / $62.9200 | Buy Now |
DISTI #
209-JHM2012S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, MEDICAL, DIP24, 1 O/P RoHS: Compliant | 6 |
|
$52.8500 / $62.9200 | Buy Now |
DISTI #
71324668
|
RS | DC-DC Converter,12V,1.67A,20W,9-18V InMedical | XP Power JHM2012S12 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8500 / $59.1400 | RFQ |
DISTI #
JHM2012S12
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 12VDC, Iout: 1.67A, 2"x1" Min Qty: 12 | 0 |
|
$53.6100 | RFQ |
DISTI #
2909112
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 12V, 1.67A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.8621 / $66.5053 | Buy Now |
DISTI #
2909112
|
Farnell | DC-DC CONVERTER, MEDICAL, 12V, 1.67A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$55.5445 / $66.1339 | Buy Now |
Part Details for JHM2012S12
JHM2012S12 CAD Models
JHM2012S12 Part Data Attributes:
|
JHM2012S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM2012S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |