Part Details for JHM2012S15 by XP Power
Overview of JHM2012S15 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JHM2012S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-4699-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$52.8504 / $62.9200 | Buy Now |
DISTI #
209-JHM2012S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, MEDICAL, DIP24, 1 O/P RoHS: Compliant | 0 |
|
$52.8500 / $62.9200 | Order Now |
DISTI #
71324669
|
RS | DC-DC Converter,15V,1.33A,20W,9-18V InMedical | XP Power JHM2012S15 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8500 / $59.1400 | RFQ |
DISTI #
JHM2012S15
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 15VDC, Iout: 1333mA, 2"x1" Min Qty: 12 | 0 |
|
$53.6100 | RFQ |
Part Details for JHM2012S15
JHM2012S15 CAD Models
JHM2012S15 Part Data Attributes
|
JHM2012S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM2012S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |