Part Details for JHM2048D05 by XP Power
Overview of JHM2048D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JHM2048D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3286
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 20W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power JHM2048D05 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7800 / $61.3000 | Buy Now |
DISTI #
1470-4706-ND
|
DigiKey | DC DC CONVERTER +/-5V 20W Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$54.7800 / $65.2100 | Buy Now |
DISTI #
209-JHM2048D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, MEDICAL, DIP24, 2 O/P RoHS: Compliant | 11 |
|
$54.7800 / $65.2100 | Buy Now |
DISTI #
71324676
|
RS | DC-DC Converter,5V@2A,-5V@2A,20W,36-75V In, Medical | XP Power JHM2048D05 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7800 / $61.3000 | RFQ |
DISTI #
JHM2048D05
|
TME | Converter: DC/DC, 20W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, Iout: 2A Min Qty: 12 | 0 |
|
$55.5500 | RFQ |
DISTI #
2909120
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.7534 / $66.3804 | Buy Now |
DISTI #
2909120
|
Farnell | DC-DC CONVERTER, MEDICAL, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$55.4584 / $66.0082 | Buy Now |
Part Details for JHM2048D05
JHM2048D05 CAD Models
JHM2048D05 Part Data Attributes
|
JHM2048D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM2048D05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |