Part Details for JHM2048D15 by XP Power
Overview of JHM2048D15 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JHM2048D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3288
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 20W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:665Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Xp Power JHM2048D15 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7800 / $61.3000 | Buy Now |
DISTI #
68AC5136
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 20W, No. Of Outputs:2 Output, Output Power Max:20W, Output Voltage - Output 1:15V, Output Current - Output 1:665Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:665Ma, Output Voltage - Rohs Compliant: Yes |Xp Power JHM2048D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-4708-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$54.7800 / $65.2100 | Buy Now |
DISTI #
209-JHM2048D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, MEDICAL, DIP24, 2 O/P RoHS: Compliant | 1 |
|
$54.7800 / $65.2100 | Buy Now |
DISTI #
71324678
|
RS | DC-DC Converter,15V@0.665A,-15V@0.665A,20W,36-75V In, Medical | XP Power JHM2048D15 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7200 / $61.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476713
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$108.5100 | Buy Now |
DISTI #
JHM2048D15
|
TME | Converter: DC/DC, 20W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 12 | 0 |
|
$58.2000 | RFQ |
DISTI #
C1S815100237890
|
Chip1Stop | DC to DC Converter Modules | 2 |
|
$130.0000 | Buy Now |
Part Details for JHM2048D15
JHM2048D15 CAD Models
JHM2048D15 Part Data Attributes
|
JHM2048D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM2048D15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |