Part Details for JJ-41CS by Century Spring Corp
Overview of JJ-41CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1241CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1341CSW#TRPBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
LTC1841CS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps |
Price & Stock for JJ-41CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-JJ-41CS-ND
|
DigiKey | COMP O= .172,L= .38,W= .017 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
623 In Stock |
|
$1.0868 / $2.4600 | Buy Now |