-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9413
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjb Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:5V, External Height:1.95Mm, External Width:2.98Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity JJBV0UG335NONPRTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 989 |
|
$0.1830 | Buy Now |
DISTI #
69AC5957
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjb Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:5V, External Height:1.95Mm, External Width:2.98Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJBV0UG335NONPRTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7870 / $1.0100 | Buy Now |
DISTI #
450-3303-1-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.1A 5V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
844 In Stock |
|
$0.5469 / $0.9900 | Buy Now |
DISTI #
506-JJBV0UG335NONPTR
|
Mouser Electronics | Detector Switches JJB Detector Switch 3.5x2.98x1.95GW VERT RoHS: Compliant | 1311 |
|
$0.5410 / $1.0900 | Buy Now |
|
Onlinecomponents.com | DET SW3.5X2.98X1.95 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.5490 / $0.6190 | Buy Now |
DISTI #
46530382
|
Verical | Switch Detector N.O. SPST Lever Gull Wing 0.02A 5VDC SMD T/R RoHS: Compliant Min Qty: 274 Package Multiple: 1 | Americas - 989 |
|
$0.2765 / $0.2868 | Buy Now |
|
Master Electronics | DET SW3.5X2.98X1.95 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.5490 / $0.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JJBV0UG335NONPRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJBV0UG335NONPRTR
TE Connectivity
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |