Part Details for JJDVDUJ305NONMRQTR by TE Connectivity
Overview of JJDVDUJ305NONMRQTR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for JJDVDUJ305NONMRQTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5965
|
Newark | Detector Sw, Spst-No, 0.001A, 5Vdc, Smd, Product Range:Jjd Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:3.05Mm, External Width:3.6Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJDVDUJ305NONMRQTR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6420 / $0.7940 | Buy Now |
DISTI #
450-3316-1-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.4182 / $0.8700 | Buy Now |
DISTI #
506-JJDVDUJ305NONMRQ
|
Mouser Electronics | Detector Switches JJD Detector Switch 4.2x3.6x1.2 JB VERT RoHS: Compliant | 3975 |
|
$0.4370 / $0.8600 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJD SERIES, 4.2X3.6mm, VERTICAL ACTUATION, DOWN, SMT RoHS: Compliant | 0 |
|
$0.4037 / $1.1850 | Buy Now |
|
Master Electronics | SWITCH, DETECTOR, JJD SERIES, 4.2X3.6mm, VERTICAL ACTUATION, DOWN, SMT RoHS: Compliant | 0 |
|
$0.4037 / $1.1850 | Buy Now |
Part Details for JJDVDUJ305NONMRQTR
JJDVDUJ305NONMRQTR CAD Models
JJDVDUJ305NONMRQTR Part Data Attributes
|
JJDVDUJ305NONMRQTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJDVDUJ305NONMRQTR
TE Connectivity
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP LEVER | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Function | OFF-(ON) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |