Part Details for JJDVUUG305NOPPRTR by TE Connectivity
Overview of JJDVUUG305NOPPRTR by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJDVUUG305NOPPRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9424
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjd Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:1.2Mm, External Width:3.6Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity JJDVUUG305NOPPRTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1795 |
|
$0.1390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
DISTI #
46531901
|
Verical | JJDVUUG305NOPPRTR Min Qty: 360 Package Multiple: 1 | Americas - 1795 |
|
$0.2032 / $0.2179 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |