Part Details for JJFV0UG380NOPPRTR by TE Connectivity
Overview of JJFV0UG380NOPPRTR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JJFV0UG380NOPPRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9434
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjf Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:2.3Mm, External Width:3.8Mm, External Depth:4.7Mmrohs Compliant: Yes |Alcoswitch Te Connectivity JJFV0UG380NOPPRTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 | Buy Now |
DISTI #
450-3325-1-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.001A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
576 In Stock |
|
$0.5469 / $1.1400 | Buy Now |
DISTI #
506-JJFV0UG380NOPPTR
|
Mouser Electronics | Detector Switches JJF Detector Switch 4.7x3.8x2.3 GW VERT RoHS: Compliant | 492 |
|
$0.5530 / $1.1000 | Buy Now |
|
Onlinecomponents.com | DET SW4.7X3.8X2.3 GW VERT. NO AG RL RoHS: Compliant |
5000 On Order |
|
$0.5560 / $0.8530 | Buy Now |
DISTI #
2331369-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5180 / $0.5600 | Buy Now |
DISTI #
2911540
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6231 / $1.1229 | Buy Now |
DISTI #
2911540RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5680 / $0.8660 | Buy Now |
DISTI #
2909506
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7926 / $1.1889 | Buy Now |
DISTI #
2911540
|
Farnell | DETECTOR SWITCH, SPST-NO, 5VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.8267 / $1.2738 | Buy Now |
DISTI #
2911540RL
|
Farnell | DETECTOR SWITCH, SPST-NO, 5VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8267 | Buy Now |
Part Details for JJFV0UG380NOPPRTR
JJFV0UG380NOPPRTR CAD Models
JJFV0UG380NOPPRTR Part Data Attributes
|
JJFV0UG380NOPPRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJFV0UG380NOPPRTR
TE Connectivity
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.001 A | |
Contact Current(DC)-Max | 0.001 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |