-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5998
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjl Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:5Ma, Contact Voltage Dc Nom:5V, External Height:6Mm, External Width:3.9Mm, External Depth:6.5Mm, Rohs Compliant: Yes |Alcoswitch Te Connectivity JJLV0UG1070NOPPRTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.5720 / $0.7810 | Buy Now |
DISTI #
64AC9454
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jjl Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:5Ma, Contact Voltage Dc Nom:5V, External Height:6Mm, External Width:3.9Mm, External Depth:6.5Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity JJLV0UG1070NOPPRTR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 | Buy Now |
DISTI #
450-3341-1-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.005A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4337 / $0.9000 | Buy Now |
DISTI #
506-JJLV0UG1070NOPTR
|
Mouser Electronics | Detector Switches JJL Detector Switch 6.5x3.9x6.0 GW VERT RoHS: Compliant | 300 |
|
$0.4290 / $0.7800 | Buy Now |
|
Onlinecomponents.com | DET SW6.5X3.9X6.0 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.4000 / $0.5254 | Buy Now |
DISTI #
2331398-2
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.3650 / $0.4400 | Buy Now |
|
Master Electronics | DET SW6.5X3.9X6.0 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.4000 / $0.5254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JJLV0UG1070NOPPRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJLV0UG1070NOPPRTR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYETHYLENE | |
Actuator Type | EXTENDED TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.005 A | |
Contact Current(DC)-Max | 0.005 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |