Part Details for JJMH0UG200NOPMRTR by TE Connectivity
Overview of JJMH0UG200NOPMRTR by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JJMH0UG200NOPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6004
|
Newark | Detector Sw, Spst-No, 0.1A, 12Vdc, Smd, Product Range:Jjm Series, Contact Configuration:Spst-Nc, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:2Mm, External Width:4Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJMH0UG200NOPMRTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 / $1.3800 | Buy Now |
DISTI #
450-3336-1-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.1A 12V Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3042 In Stock |
|
$0.4751 / $0.7200 | Buy Now |
DISTI #
506-JJMH0UG200NOPMR
|
Mouser Electronics | Detector Switches JJM Detector Switch 5.7x4.0x2.0 GW HORZ RoHS: Compliant | 1767 |
|
$0.6200 / $1.0900 | Buy Now |
DISTI #
V72:2272_22616406
|
Arrow Electronics | Switch Detector N.O. SPST Plunger Gull Wing 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1847 Container: Cut Strips | Americas - 1698 |
|
$0.0480 / $0.1833 | Buy Now |
|
Onlinecomponents.com | DET SW5.7X4.0X2.0 GW HORZ. NO AG RL RoHS: Compliant |
1855 Partner Stock |
|
$0.5500 / $0.6820 | Buy Now |
DISTI #
31263098
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.1A 12VDC SMD T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1847 | Americas - 1698 |
|
$0.0480 / $0.0513 | Buy Now |
DISTI #
2331293-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 1900 Package Multiple: 1900 Container: Reel | Americas - 0 |
|
$0.5540 / $0.5650 | Buy Now |
DISTI #
2331293-1
|
TME | Switch: detecting, Pos: 2, SPST, 0.1A/12VDC, Leads: for soldering Min Qty: 1900 | 0 |
|
$0.8000 | RFQ |
|
Master Electronics | DET SW5.7X4.0X2.0 GW HORZ. NO AG RL RoHS: Compliant |
1855 Partner Stock |
|
$0.5500 / $0.6820 | Buy Now |
Part Details for JJMH0UG200NOPMRTR
JJMH0UG200NOPMRTR CAD Models
JJMH0UG200NOPMRTR Part Data Attributes
|
JJMH0UG200NOPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJMH0UG200NOPMRTR
TE Connectivity
DET SW5.7X4.0X2.0 GW HORZ. NO AG RL Actuator Style:Plunger;Operating Function:Off (On);Contact Base Material:Phosphor Bronze;Switch Contact Plating Material:Silver;Low Profile:Yes Plunger Off (On) Phosphor Bronze Silver | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Function | OFF-(ON) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |