There are no models available for this part yet.
Overview of JJN-10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JJN-10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4032
|
Newark | Tron Fast Acting Fuse |Eaton Bussmann JJN-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7100 / $68.2100 | Buy Now | |
DISTI #
JJN-10-ND
|
DigiKey | FUSE CARTRIDGE 10A 300VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9010 | Buy Now | |
DISTI #
70150990
|
RS | Fuse, Fast Acting, 10 A, 300 VAC, 0.41 in. +/-0.02, 0.88 in. +/-0.02, JJN | Bussmann by Eaton JJN-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$53.1700 / $66.4600 | Buy Now | |
DISTI #
000000000000559257
|
Sager | Industrial & Electrical Fuses 300V 10A Very Fast Acting T-Tron Min Qty: 10 | 0 |
|
$44.6400 / $47.6100 | Buy Now |
CAD Models for JJN-10 by Eaton Bussmann
Part Data Attributes for JJN-10 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
22.35 mm
|
Body Length or Diameter
|
10.41 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for JJN-10
This table gives cross-reference parts and alternative options found for JJN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJN-10 | Electric Fuse, Very Fast Blow, 10A, 300VAC, 160VDC, 200000A (IR), T, Inline/holder, | Cooper Industries | JJN-10 vs JJN-10 |