There are no models available for this part yet.
Overview of JJN-1000 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for JJN-1000 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JJN-1000
|
Avnet Americas | Fuse Class T 1000A 300V Very Fast 2-Pin Tap Bolt Carton - Bulk (Alt: JJN-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$957.3706 / $1,129.1080 | Buy Now | |
DISTI #
504-JJN-1000
|
Mouser Electronics | Industrial & Electrical Fuses 300V 1000A Very Fast Acting T-Tron RoHS: Compliant | 0 |
|
$1,273.5100 / $1,358.6100 | Order Now |
CAD Models for JJN-1000 by Eaton Corporation
Part Data Attributes for JJN-1000 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 170 VDC: 100000 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
27.4 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
1000 A
|
Rated Voltage(AC)
|
300 V
|
Rated Voltage(DC)
|
170 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for JJN-1000
This table gives cross-reference parts and alternative options found for JJN-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJN-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJN-1000 | Electric Fuse, Very Fast Blow, 1000A, 300VAC, 170VDC, 200000A (IR), Inline/holder | Cooper Industries | JJN-1000 vs JJN-1000 |
Related Parts for JJN-1000
-
JJN-1Electric Fuses
-
JANTXV1N6129Transient Suppressors
-
JS-2001-03Headers and Edge Type Connectors
-
JANS1N6344CZener Diodes
-
JANTX2N6770Power Field-Effect Transistors
-
JQ1P-B-5V-FPower/Signal Relays
-
JPM16B-BPushbutton Switches
-
JRCW016A0R641-18ZPower Supply Modules
-
JTX2N3498Small Signal Bipolar Transistors