Part Details for JL124D-38102G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL124D-38102G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL124D-38102G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 10A -40+105 150V Green 1626 Straight 3.81mm 1 2 PluginP3.81mm Screw terminal ROHS | 1650 |
|
$0.0739 / $0.1403 | Buy Now |