Part Details for JL127R-50803G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL127R-50803G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL127R-50803G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 1x3P Tin 5.08mm 1 3 -40+105 12A 300V Green 1426 Bend insert Push-PullP5.08mm Screw Terminal Blocks ROHS | 380 |
|
$0.1119 / $0.2315 | Buy Now |