Part Details for JL15EDGB-35006G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL15EDGB-35006G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15EDGB-35006G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 8A 6 -40��~+150�� Copper 1 3.5mm 1x6P Green Tinning P=3.5mm Pluggable System Terminal Block ROHS | 201 |
|
$0.3743 / $0.7354 | Buy Now |
|
LCSC | 300V 8A 6 -40+150 Copper 1 3.5mm 1x6P Green Tin P3.5mm Pluggable System Terminal Block ROHS | 201 |
|
$0.3819 / $0.7504 | Buy Now |