Part Details for JL15EDGK-35007G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL15EDGK-35007G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15EDGK-35007G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+105 1 1628 3.5mm 300V 8A 7 Phosphor Bronze 1x7P Green Plug Nickel P3.5mm Pluggable System Terminal Block ROHS | 325 |
|
$0.2251 / $0.4548 | Buy Now |