There are no models available for this part yet.
Overview of JL15EDGKA-38106G04 by Shenzhen Jinling Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JL15EDGKA-38106G04 by Shenzhen Jinling Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | -40+105 1 1628 3.81mm 300V 8A 6 Phosphor Bronze 1x6P Green Plug Nickel P3.81mm Pluggable System Terminal Block ROHS | 132 |
|
$0.3424 / $0.6487 | Buy Now |