Part Details for JL15EDGRHC-35010B02 by Shenzhen Jinling Electronics Co Ltd
Overview of JL15EDGRHC-35010B02 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15EDGRHC-35010B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bend -40+150 2 3.5mm 300V 8A 10 Copper 2x10P Black Receptacle-Close Tin Push-PullP3.5mm Pluggable System Terminal Block ROHS | 220 |
|
$0.9002 / $1.5465 | Buy Now |