Part Details for JL15EDGY-25404G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL15EDGY-25404G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL15EDGY-25404G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+150 0.20.5 1 2028 2.54mm 125V 4A 4 Copper 1x4P Green Plug Tin P2.54mm Pluggable System Terminal Block ROHS | 170 |
|
$0.3754 / $0.7036 | Buy Now |